Reference Only

PHT0805Y5001FGT

Thin Film Resistors - SMD 5K OHM 1% 10PPM

Manufacturer:

Mfr Part:
PHT0805Y5001FGT

TTI Part:
PHT0805Y5001FGT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPHT
Resistance5 kOhms
Tolerance1 %
Temperature Coefficient15 PPM / C
Case Code - in0805
Case Code - mm1912
Length1.91 mm (0.075 in)
Width1.27 mm (0.05 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 215 C
Power Rating6 mW
Voltage Rating150 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Wraparound Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.18$718.00
$6.73$1,682.50
$6.50$3,250.00
$6.32$6,320.00
$6.06$15,150.00
$5.67$28,350.00
$5.28$52,800.00
Need more?
Available Regional Inventory
100 available now at ttiasia.com

My Notes

Sign into see notes.