Reference Only

PEP1206Y2003WNTA

Thin Film Resistors - SMD 200Kohm .05% 10ppm Nickel

Manufacturer:

Mfr Part:
PEP1206Y2003WNTA

TTI Part:
PEP1206Y2003WNTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPEP
Resistance200 kOhms
Tolerance0.05 %
Temperature Coefficient10 PPM / C
Case Code - in1206
Case Code - mm3015
Length3.06 mm (0.12 in)
Width1.6 mm (0.063 in)
Height0.4 mm (0.016 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating660 mW
Voltage Rating200 V
ApplicationHigh Power
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThick Film Resistors General Purpose
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.40$1,040.00
$9.72$2,916.00
$9.50$4,750.00
$9.30$9,300.00
$9.01$22,525.00
$8.30$41,500.00
$6.94$69,400.00
Need more?
Sign in to add projects and notes