Reference Only

PEP1206Y1000BNTA

Thin Film Resistors - SMD 100ohm .1% 10ppm Nickel

Manufacturer:

Mfr Part:
PEP1206Y1000BNTA

TTI Part:
PEP1206Y1000BNTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPEP
Resistance100 Ohms
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Case Code - in1206
Case Code - mm3015
Length3.06 mm (0.12 in)
Width1.6 mm (0.063 in)
Height0.4 mm (0.016 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating660 mW
Voltage Rating200 V
ApplicationHigh Power
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThick Film Resistors General Purpose
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.79$879.00
$8.21$2,463.00
$7.83$3,915.00
$7.69$7,690.00
$7.52$18,800.00
$6.93$34,650.00
$5.79$57,900.00
Need more?

My Notes

Sign into see notes.