Reference Only

PEP0805Y1001BNTA

Thin Film Resistors - SMD 1Kohm .1% 10ppm Nickel

Manufacturer:

Mfr Part:
PEP0805Y1001BNTA

TTI Part:
PEP0805Y1001BNTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPEP
Resistance1 kOhms
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Case Code - in0805
Case Code - mm2012
Length1.91 mm (0.075 in)
Width1.27 mm (0.05 in)
Height0.4 mm (0.016 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating500 mW (1/2 W)
Voltage Rating150 V
ApplicationHigh Power
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThick Film Resistors General Purpose
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.00$400.00
$3.96$792.00
$3.92$1,176.00
$2.86$1,430.00
$2.50$2,500.00
$2.48$5,952.00
Need more?

My Notes

Sign into see notes.