Reference Only

PEP0402Y1001WNTA

Thin Film Resistors - SMD 1Kohm .05% 10ppm Nickel

Manufacturer:

Mfr Part:
PEP0402Y1001WNTA

TTI Part:
PEP0402Y1001WNTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPEP
Resistance1 kOhms
Tolerance0.05 %
Temperature Coefficient10 PPM / C
Case Code - in0402
Case Code - mm1006
Length1 mm (0.039 in)
Width0.6 mm (0.024 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating125 mW (1/8 W)
Voltage Rating50 V
ApplicationHigh Power
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThick Film Resistors General Purpose
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.13$713.00
$6.66$1,998.00
$6.53$3,265.00
$5.77$5,770.00
$4.98$12,450.00
$4.73$23,650.00
$4.42$44,200.00
Need more?

My Notes

Sign into see notes.