Reference Only

PE30MEFJ102MAB

Potentiometers 1K 20% 3W PANEL SEALED POT

Manufacturer:

Mfr Part:
PE30MEFJ102MAB

TTI Part:
PE30MEFJ102MAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductMIL Style Potentiometers
Number of Gangs1 Gang
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
TypeRotary Metal
SeriesPE30
PackagingTray
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210010
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$37.95$759.00
$35.04$1,051.20
$33.11$1,655.50
$32.78$3,278.00
$32.46$8,115.00
$32.14$16,070.00
$31.82$31,820.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.