Reference Only
PAL0603E49R9BNT
Thin Film Resistors - SMD 49.9 OHM .1% 25PPM 1/16W
Datasheet
PAL0603E49R9BNT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PAL | |
| Resistance | 49.9 Ohms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Case Code - in | 0603 | |
| Case Code - mm | 1508 | |
| Length | 1.52 mm (0.06 in) | |
| Width | 0.85 mm (0.033 in) | |
| Height | 0.5 mm (0.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Power Rating | 700 mW | |
| Voltage Rating | 75 V | |
| Application | High Power | |
| Features | High Power, High Precision | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Wraparound Thin Film Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.78 | $878.00 | |
| $6.79 | $2,037.00 | |
| $5.64 | $2,820.00 | |
| $4.11 | $4,110.00 | |
| $3.54 | $8,850.00 | |
| $3.37 | $16,850.00 | |
| $3.15 | $31,500.00 |
Need more?
Sign in to add projects and notes