Reference Only

PA16FNP473MA

Potentiometers PA16F 47Kohms 20% A Plastic Black

Manufacturer:

Mfr Part:
PA16FNP473MA

TTI Part:
PA16FNP473MA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Resistance47 kOhms
TaperLinear
OrientationVertical
Power Rating500 mW
Voltage Rating153 V
Tolerance20 %
Element TypeConductive Plastic
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPA16F
PackagingBulk
Diameter22 mm
Length25.2 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient500 PPM / C
With SwitchSwitch Optional

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533908000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$12.69$507.60
$12.56$1,004.80
$12.17$1,460.40
$12.05$2,892.00
$10.66$5,543.20
$10.56$10,560.00
Need more?
Sign in to add projects and notes