Reference Only

PA16FNP472MA

Potentiometers PA16F 4.7Kohms 20% A Plastic Black

Manufacturer:

Mfr Part:
PA16FNP472MA

TTI Part:
PA16FNP472MA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Resistance4.7 kOhms
TaperLinear
OrientationVertical
Power Rating500 mW
Voltage Rating48.5 V
Tolerance20 %
Element TypeConductive Plastic
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPA16F
PackagingBulk
Diameter22 mm
Length25.2 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient500 PPM / C
With SwitchSwitch Optional

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$12.83$513.20
$12.70$1,016.00
$12.17$1,460.40
$12.04$2,889.60
$11.25$5,400.00
Need more?

My Notes

Sign into see notes.