Reference Only

P2TC2010D3004LNTA

Thin Film Resistors - SMD 3Mohms 0.01% 2ppm

Manufacturer:

Mfr Part:
P2TC2010D3004LNTA

TTI Part:
P2TC2010D3004LNTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesP2TC
Resistance3 MOhms
Tolerance0.01 %
Temperature Coefficient2 PPM / C
Case Code - in2010
Case Code - mm5125
Length5.08 mm (0.2 in)
Width2.54 mm (0.1 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating1 W
Voltage Rating300 V
ApplicationHigh Precision
FeaturesWraparound
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

300
On Order
300 expected 19-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$26.77$2,677.00
$26.49$7,947.00
$26.22$13,110.00
$25.95$25,950.00
$25.69$64,225.00
$25.42$127,100.00
$25.16$251,600.00
Need more?
Sign in to add projects and notes