Reference Only
P2TC2010D1003LNTA
Thin Film Resistors - SMD 100Kohms 0.01% 2ppm
Datasheet
P2TC2010D1003LNTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | P2TC | |
| Resistance | 100 kOhms | |
| Tolerance | 0.01 % | |
| Temperature Coefficient | 2 PPM / C | |
| Case Code - in | 2010 | |
| Case Code - mm | 5125 | |
| Length | 5.08 mm (0.2 in) | |
| Width | 2.54 mm (0.1 in) | |
| Height | 0.5 mm (0.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Power Rating | 1 W | |
| Voltage Rating | 300 V | |
| Application | High Precision | |
| Features | Wraparound | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Precision Resistors Thin Film SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.51 | $2,551.00 | |
| $25.26 | $7,578.00 | |
| $25.01 | $12,505.00 | |
| $24.76 | $24,760.00 | |
| $23.18 | $57,950.00 | |
| $18.97 | $94,850.00 | |
| $16.07 | $160,700.00 |
Need more?
My Notes
Sign into see notes.