Reference Only

P2TC1206D2003LNTA

Thin Film Resistors - SMD 200Kohms .01% 2ppm

Manufacturer:

Mfr Part:
P2TC1206D2003LNTA

TTI Part:
P2TC1206D2003LNTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesP2TC
Resistance200 kOhms
Tolerance0.01 %
Temperature Coefficient2 PPM / C
Case Code - in1206
Case Code - mm3016
Length3.06 mm (0.12 in)
Width1.6 mm (0.063 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating330 mW (1/3 W)
Voltage Rating200 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.52$1,252.00
$10.90$3,270.00
$10.78$5,390.00
$10.67$10,670.00
$10.55$26,375.00
$10.44$52,200.00
$9.93$99,300.00
Need more?
Sign in to add projects and notes