Reference Only

P2TC0603D1001LNTA

Thin Film Resistors - SMD 1Kohms 0.01% 2ppm

Manufacturer:

Mfr Part:
P2TC0603D1001LNTA

TTI Part:
P2TC0603D1001LNTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesP2TC
Resistance1 kOhms
Tolerance0.01 %
Temperature Coefficient2 PPM / C
Case Code - in0603
Case Code - mm1508
Length1.52 mm (0.06 in)
Width0.85 mm (0.033 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating125 mW (1/8 W)
Voltage Rating75 V
ApplicationHigh Precision
FeaturesWraparound
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.92$1,392.00
$13.70$4,110.00
$11.42$5,710.00
$11.30$11,300.00
Need more?
Sign in to add projects and notes