Reference Only

P2TC0402D1000PNTA

Thin Film Resistors - SMD 100ohms 0.02% 2ppm

Manufacturer:

Mfr Part:
P2TC0402D1000PNTA

TTI Part:
P2TC0402D1000PNTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesP2TC
Resistance100 Ohms
Tolerance0.02 %
Temperature Coefficient2 PPM / C
Case Code - in0402
Case Code - mm1006
Length1 mm (0.039 in)
Width0.6 mm (0.024 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating62.5 mW (1/16 W)
Voltage Rating50 V
ApplicationHigh Precision
FeaturesWraparound
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.62$1,462.00
$13.70$4,110.00
$13.11$6,555.00
$12.35$12,350.00
$10.65$26,625.00
$10.13$50,650.00
$8.42$84,200.00
Need more?

My Notes

Sign into see notes.