Reference Only

P16NP472MAB15F1

Potentiometers P16 NP 4K7 20% A BO e3 F1

Manufacturer:

Mfr Part:
P16NP472MAB15F1

TTI Part:
P16NP472MAB15F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductKnob Operating Potentiometers
Resistance4.7 kOhms
TaperLinear
Power Rating1 W
Voltage Rating68.5 V
Tolerance20 %
Element TypeCermet
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP16
PackagingBox
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$12.35$494.00
$12.23$733.80
$11.91$1,191.00
$11.79$2,829.60
$10.60$5,300.00
$10.37$10,370.00
$10.27$25,675.00
Need more?

My Notes

Sign into see notes.