Reference Only

P16NP102MAB15F1

Potentiometers P16 NP 1K 20% A BO e3 F1

Manufacturer:

Mfr Part:
P16NP102MAB15F1

TTI Part:
P16NP102MAB15F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductKnob Operating Potentiometers
Resistance1 kOhms
TaperLinear
Power Rating1 W
Voltage Rating31.6 V
Tolerance20 %
Element TypeCermet
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP16
PackagingBox
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$10.85$434.00
$10.74$644.40
$10.46$1,046.00
$10.36$2,486.40
$9.34$4,670.00
$8.89$8,890.00
$8.80$22,000.00
Need more?

My Notes

Sign into see notes.