Reference Only
P16NM103MAB15F1
Potentiometers P16 N 10K 20% A BO e3 F1
Datasheet
P16NM103MAB15F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Product | Knob Operating Potentiometers | |
| Resistance | 10 kOhms | |
| Taper | Linear | |
| Power Rating | 1 W | |
| Voltage Rating | 100 V | |
| Tolerance | 20 % | |
| Element Type | Cermet | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | P16 | |
| Packaging | Box | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 150 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.12 | $322.40 | |
| $15.96 | $638.40 | |
| $15.79 | $947.40 | |
| $15.39 | $1,539.00 | |
| $15.23 | $3,655.20 | |
| $13.74 | $6,870.00 | |
| $13.60 | $13,600.00 |
Need more?
My Notes
Sign into see notes.