Reference Only

P1206C1004LNT

Thin Film Resistors - SMD 1M OHM .01% 5PPM

Manufacturer:

Mfr Part:
P1206C1004LNT

TTI Part:
P1206C1004LNT

EDA / CAD Models

Alternate Part Number

P1206C1004LNTA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesP
Resistance1 MOhms
Tolerance0.01 %
Temperature Coefficient5 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.06 mm (0.12 in)
Width1.6 mm (0.063 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating330 mW (1/3 W)
Voltage Rating200 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Precision Wraparound - Wide Ohmic Value Range Thing Film Chip Resistors, Sulfur Resistance

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.31$1,131.00
$10.26$3,078.00
$10.15$5,075.00
$10.04$10,040.00
$9.52$23,800.00
$9.42$47,100.00
$9.03$90,300.00
Need more?

My Notes

Sign into see notes.