Reference Only

P11H1F0GHFW10472MA

Potentiometers 4.7Kohms 20% 12.5mm Cermet Element

Manufacturer:

Mfr Part:
P11H1F0GHFW10472MA

TTI Part:
P11H1F0GHFW10472MA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductModular Potentiometers
Number of Gangs1 Gang
Resistance4.7 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating69 V
Tolerance20 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6.35 mm
Shaft Length19.05 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeModular Potentiometer
Life50000 Cycle
IP RatingIP64
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP11H
PackagingBox
Length13.6 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Width12.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 30 / Multiples: 15)
Quantity Unit PriceExt. Price
$19.28$578.40
$19.09$859.05
$18.90$1,701.00
$18.54$4,449.60
$17.23$8,528.85
$16.28$16,117.20
$16.12$40,380.60
Need more?
Sign in to add projects and notes