Reference Only

P0603E2403BBT

Thin Film Resistors - SMD 240K OHM .1% 25PPM

Manufacturer:

Mfr Part:
P0603E2403BBT

TTI Part:
P0603E2403BBT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesP
Resistance240 kOhms
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1508
Length1.5 mm (0.059 in)
Width0.85 mm (0.033 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating125 mW (1/8 W)
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Chip Resistor
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Precision Wraparound

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.60$7.60
$6.33$63.30
$6.09$152.25
$5.65$282.50
$5.58$558.00
$5.52$1,656.00
$5.32$2,660.00
$5.22$5,220.00
Need more?
Sign in to add projects and notes