Reference Only
P0402Y1152PNT
Thin Film Resistors - SMD 11.5K OHM .02% 10PPM 1/16W
Datasheet
P0402Y1152PNT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.01 | $1,401.00 | |
| $10.93 | $2,732.50 | |
| $8.63 | $4,315.00 | |
| $7.57 | $7,570.00 | |
| $6.53 | $16,325.00 | |
| $6.21 | $31,050.00 | |
| $5.81 | $58,100.00 |
Need more?
Sign in to add projects and notes