Reference Only

P0402K3163BBPT

Thin Film Resistors - SMD 316K OHM .1% 100PPM 1/16W

Manufacturer:

Mfr Part:
P0402K3163BBPT

TTI Part:
P0402K3163BBPT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
SeriesP
Tolerance0.1 %
Temperature Coefficient100 PPM / C
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.6 mm (0.024 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating63 mW (1/16 W)
Voltage Rating50 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.65$665.00
$6.54$1,635.00
$6.22$3,110.00
$5.38$5,380.00
$4.64$11,600.00
$4.41$22,050.00
$4.12$41,200.00
Need more?

My Notes

Sign into see notes.