Reference Only
P0402E1502BBT
Thin Film Resistors - SMD 15K OHM .1% 25PPM 1/16W
Datasheet
P0402E1502BBT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | P | |
| Resistance | 15 kOhms | |
| Temperature Coefficient | 25 PPM / C | |
| Case Code - in | 0402 | |
| Case Code - mm | 1006 | |
| Length | 1 mm (0.039 in) | |
| Width | 0.6 mm (0.024 in) | |
| Height | 0.5 mm (0.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Power Rating | 62.5 mW (1/16 W) | |
| Voltage Rating | 50 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Chip Resistor | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | High Precision Wraparound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
1,900 expected on from 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.60 | $7.60 | |
| $6.33 | $63.30 | |
| $6.09 | $152.25 | |
| $5.65 | $282.50 | |
| $5.58 | $558.00 | |
| $5.49 | $1,372.50 | |
| $5.33 | $2,665.00 | |
| $5.05 | $5,050.00 |
Need more?
Sign in to add projects and notes