Reference Only

MIF2500BFKMGNHWS

High Frequency/RF Resistors 50 OHM 1% 200PPM MICROWAV

Manufacturer:

Mfr Part:
MIF2500BFKMGNHWS

TTI Part:
MIF2500BFKMGNHWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesMIF
Resistance25 Ohms
Power Rating50 mW (1/20 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating100 V
Length0.5 mm
Width0.4 mm
Height0.25 mm
PackagingBulk
ApplicationHigh Frequency
Case Code - in02016
Case Code - mm0504
Mounting StyleSMD/SMT
Package / Case02016 (0504 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeThinFilm Microwave Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.