Reference Only
MIC3000AKKMGGKWS
High Frequency/RF Resistors 300 OHM 10% 100PPM MICROWAV
Datasheet
MIC3000AKKMGGKWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | MIC | |
| Packaging | Bulk | |
| Application | High Frequency | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.79 | $2,197.50 | |
| $8.70 | $4,350.00 | |
| $8.61 | $8,610.00 | |
| $8.53 | $21,325.00 | |
| $8.30 | $41,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.