Reference Only
MIC2150AFLMGNHWS
High Frequency/RF Resistors 215 OHM 1% 200PPM
Datasheet
MIC2150AFLMGNHWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | MIC | |
| Packaging | Bulk | |
| Application | High Frequency | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.70 | $1,925.00 | |
| $5.61 | $2,805.00 | |
| $5.56 | $5,560.00 | |
| $5.50 | $13,750.00 | |
| $5.33 | $26,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes