Reference Only
MIC1000AFCMGNHWS
High Frequency/RF Resistors 100 OHM 1% 50PPM
Datasheet
MIC1000AFCMGNHWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | MIC | |
| Packaging | Bulk | |
| Application | High Frequency | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.38 | $2,345.00 | |
| $9.29 | $4,645.00 | |
| $8.95 | $8,950.00 | |
| $8.43 | $21,075.00 | |
| $7.98 | $39,900.00 |
Need more?
My Notes
Sign into see notes.