Reference Only

IGBRD3000CJJNCT5

End of Life
Thin Film Resistors - SMD 0808 3ohm 5% NI 500ppm Back Contact

Manufacturer:

Mfr Part:
IGBRD3000CJJNCT5

TTI Part:
IGBRD3000CJJNCT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesIGBR
Resistance3 Ohms
Tolerance5 %
Temperature Coefficient500 PPM / C
Case Code - in0808
Case Code - mm2020
Length2 mm (0.079 in)
Width2 mm (0.079 in)
Height0.25 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating4 W
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.16$2,080.00
$3.96$3,960.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.