Reference Only
IGBRD1000BJONCT5
End of Life
Thin Film Resistors - SMD 0808 10ohm 5% NI 300ppm Back Contact
Datasheet
IGBRD1000BJONCT5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | IGBR | |
| Resistance | 10 Ohms | |
| Tolerance | 5 % | |
| Temperature Coefficient | 300 PPM / C | |
| Length | 2 mm (0.079 in) | |
| Width | 2 mm (0.079 in) | |
| Height | 0.25 mm (0.01 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |