Reference Only
IGBRB2500BJANCT5
End of Life
Thin Film Resistors - SMD 25 OHM 5% 1000PPM
Datasheet
IGBRB2500BJANCT5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | IGBR | |
| Resistance | 25 Ohms | |
| Tolerance | 5 % | |
| Case Code - in | 0404 | |
| Case Code - mm | 1010 | |
| Length | 1 mm (0.039 in) | |
| Width | 1 mm (0.039 in) | |
| Height | 0.25 mm (0.01 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Power Rating | 4 W | |
| Voltage Rating | 75 V | |
| Application | Gate Resistor, High Power Applications | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Back Contact Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | High Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |