Reference Only
CTR1000BKFMNGGHWS
Resistor Networks & Arrays 10 10% 250PPM
Datasheet
CTR1000BKFMNGGHWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | WAFL | |
| Series | CTR | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.40 | $1,600.00 | |
| $5.55 | $2,775.00 | |
| $4.15 | $4,150.00 | |
| $3.40 | $8,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes