Reference Only

CNS020-950KF

Thin Film Resistors - Through Hole CNS 020 950K 1% E2

Manufacturer:

Mfr Part:
CNS020-950KF

TTI Part:
CNS020-950KF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - Through Hole
Termination StyleRadial
PackagingBulk
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.70$617.50
$24.35$1,217.50
$23.85$2,385.00
$23.32$5,830.00
$23.04$11,520.00
$22.81$22,810.00
$22.59$56,475.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes