Reference Only
CHTA02016-50RGFTD
New Product
Thin Film Resistors - SMD 50 OHM 2% 100PPM 1/10W
Datasheet
CHTA02016-50RGFTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CHTA | |
| Resistance | 50 Ohms | |
| Tolerance | 2 % | |
| Temperature Coefficient | 100 PPM / C | |
| Case Code - in | 02016 | |
| Case Code - mm | 0504 | |
| Length | 0.48 mm (0.019 in) | |
| Width | 0.39 mm (0.015 in) | |
| Height | 0.42 mm (0.017 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Power Rating | 0.100 W | |
| Voltage Rating | 30 V | |
| Application | High Frequency | |
| Features | Up to 70 GHz at 1.2 VSWR, AEC-Q200 Qualified | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Termination Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Thin Film Termination Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $2,220.00 |
Need more?
Sign in to add projects and notes