Reference Only

CHTA02016-100RGFTD

New Product
Thin Film Resistors - SMD 100 OHM 2% 100PPM 1/10W

Manufacturer:

Mfr Part:
CHTA02016-100RGFTD

TTI Part:
CHTA02016-100RGFTD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesCHTA
Resistance100 Ohms
Tolerance2 %
Temperature Coefficient100 PPM / C
Case Code - in02016
Case Code - mm0504
Length0.48 mm (0.019 in)
Width0.39 mm (0.015 in)
Height0.42 mm (0.017 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating0.100 W
Voltage Rating30 V
ApplicationHigh Frequency
FeaturesUp to 70 GHz at 1.2 VSWR, AEC-Q200 Qualified
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Termination Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Termination Resistor

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.22$2,220.00
Need more?
Sign in to add projects and notes