Reference Only

CHEP0402-50RGGTD

New Product
Thin Film Resistors - SMD 50 OHM 2% 100PPM 3/10W

Manufacturer:

Mfr Part:
CHEP0402-50RGGTD

TTI Part:
CHEP0402-50RGGTD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesCHEP
Resistance50 Ohms
Tolerance2 %
Temperature Coefficient100 PPM / C
Case Code - in0402
Case Code - mm1006
Length1 mm (0.039 in)
Width0.6 mm (0.024 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating1.2 W
Voltage Rating37 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistor
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Frequency and Power

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.98$3,980.00
Need more?

My Notes

Sign into see notes.