Reference Only

CH0603-75RGFTA

High Frequency/RF Resistors 400 mW 75ohms 2% Flip Chip

Manufacturer:

Mfr Part:
CH0603-75RGFTA

TTI Part:
CH0603-75RGFTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance75 Ohms
Power Rating400 mW
Tolerance2 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Length1.52 mm
Width0.75 mm
Height0.5 mm
Case Code - in0603
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm1508
Mounting StylePCB
Package / Case0603 (1508 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.34$434.00
$3.84$1,152.00
$3.58$1,790.00
Need more?
Sign in to add projects and notes