Reference Only

CH0402-50RJGW

High Frequency/RF Resistors 50 OHM 5% 100PPM 3/10W

Manufacturer:

Mfr Part:
CH0402-50RJGW

TTI Part:
CH0402-50RJGW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance50 Ohms
Power Rating300 mW
Tolerance2 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating37 V
Length1 mm
Width0.6 mm
Height0.5 mm
PackagingWAFL
ApplicationHigh Frequency
Case Code - in0402
Case Code - mm1006
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeHigh Frequency Thin Film Chip

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$1,085.00
$2.14$2,140.00
$2.11$5,275.00
$2.08$10,400.00
$2.05$20,500.00
$2.02$50,500.00
Need more?

My Notes

Sign into see notes.