Reference Only

CH0402-50RGFTA

High Frequency/RF Resistors 50 OHM 2% 100PPM 3/10W

Manufacturer:

Mfr Part:
CH0402-50RGFTA

TTI Part:
CH0402-50RGFTA

EDA / CAD Models

Alternate Part Number

CH0402-50RGFTD

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance50 Ohms
Power Rating300 mW
Tolerance2 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating37 V
Length1 mm
Width0.6 mm
Height0.5 mm
Case Code - in0402
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm1006
Mounting StyleSMD/SMT
Package / Case0402 (1006 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency Thin Film Chip

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

11,200
On Order
11,200 expected on  from 18-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.06$306.00
$2.84$568.00
$2.80$840.00
$2.74$1,370.00
$2.70$2,700.00
$2.66$5,320.00
Need more?
Sign in to add projects and notes