Reference Only

CH0402-150RGFT

High Frequency/RF Resistors 300 mW 150ohms 2% Flip Chip

Manufacturer:

Mfr Part:
CH0402-150RGFT

TTI Part:
CH0402-150RGFT

EDA / CAD Models

Alternate Part Number

CH0402-150RGFTA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance150 Ohms
Power Rating300 mW
Tolerance2 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating37 V
Length1 mm
Width0.6 mm
Height0.5 mm
Case Code - in0402
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm1006
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency 50 GHz Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.78$378.00
$3.55$1,065.00
$3.50$1,750.00
$3.46$3,460.00
$3.41$8,525.00
$3.37$16,850.00
$3.33$33,300.00
Need more?
Sign in to add projects and notes