Reference Only

CH0402-10RJFPA

High Frequency/RF Resistors 10 OHM 5% 100PPM 3/10W

Manufacturer:

Mfr Part:
CH0402-10RJFPA

TTI Part:
CH0402-10RJFPA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance10 Ohms
Power Rating50 mW (1/20 W)
Tolerance5 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating37 V
Length1 mm
Width0.6 mm
Height0.5 mm
PackagingReel
ApplicationHigh Frequency
Case Code - in0402
Case Code - mm1006
Mounting StyleSMD/SMT
Package / Case0402 (1006 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeHigh Frequency Thin Film Chip

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.63$363.00
$3.59$718.00
$3.54$1,062.00
$3.48$1,740.00
Need more?

My Notes

Sign into see notes.