Reference Only

CH0402-100RFNPT

High Frequency/RF Resistors 300 mW 100ohms 1% Wrap Around

Manufacturer:

Mfr Part:
CH0402-100RFNPT

TTI Part:
CH0402-100RFNPT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance100 Ohms
Power Rating300 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating37 V
Length1 mm
Width0.6 mm
Height0.5 mm
PackagingReel
ApplicationHigh Frequency
Case Code - in0402
Case Code - mm1006
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeHigh Frequency 50 GHz Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.78$1,390.00
$2.75$2,750.00
$2.71$6,775.00
$2.68$13,400.00
$2.66$26,600.00
$2.63$65,750.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com

My Notes

Sign into see notes.