CH02016-50RJFTD Vishay

CH02016-50RJFTD

High Frequency/RF Resistors 50 OHM 5% 100PPM 1/32W

Manufacturer:

Mfr Part:
CH02016-50RJFTD

TTI Part:
CH02016-50RJFTD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
PackagingReel
ApplicationHigh Frequency
Case Code - in02016
Case Code - mm4839
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.31$3,310.00
$3.25$9,750.00
$3.16$15,800.00
$2.97$29,700.00
Need more?

My Notes

Sign into see notes.