Reference Only
CH02016-25RJPT
Thin Film Resistors - SMD 25 OHM 5% 100PPM 3/100W
Datasheet
CH02016-25RJPT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Power Rating | 100 mW (1/10 W) | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.95 | $395.00 | |
| $3.86 | $1,158.00 | |
| $3.82 | $1,910.00 | |
| $3.76 | $3,760.00 | |
| $3.30 | $8,250.00 | |
| $3.16 | $15,800.00 | |
| $2.97 | $29,700.00 |
Need more?
My Notes
Sign into see notes.