Reference Only

CH02016-18RJFTC

High Frequency/RF Resistors 100 mW 18ohms 5% Flip Chip

Manufacturer:

Mfr Part:
CH02016-18RJFTC

TTI Part:
CH02016-18RJFTC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesCH
Resistance18 Ohms
Power Rating100 mW
Tolerance5 %
Temperature Coefficient100 PPM / C
Frequency50 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating30 V
Length0.48 mm
Width0.39 mm
Height0.42 mm
Case Code - in02016
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm4839
Package / Case2016 (5040 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.76$1,380.00
$2.64$2,640.00
$2.60$6,500.00
Need more?
Sign in to add projects and notes