Reference Only
CH02016-100RGFW
High Frequency/RF Resistors 100 OHM 2% 100PPM 1/32W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | CH | |
| Power Rating | 100 mW | |
| Case Code - in | 02016 | |
| Packaging | WAFL | |
| Application | High Frequency | |
| Case Code - mm | 4839 | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.22 | $422.00 | |
| $3.72 | $1,116.00 | |
| $3.68 | $1,840.00 | |
| $3.65 | $3,650.00 | |
| $3.15 | $7,875.00 | |
| $2.97 | $14,850.00 | |
| $2.80 | $28,000.00 |
Need more?
Sign in to add projects and notes