Reference Only

ACASN1002S3002P1AT

Resistor Networks & Arrays 10K/30Kohm .1%/.05% 25/15ppm 0606 Auto

Manufacturer:

Mfr Part:
ACASN1002S3002P1AT

TTI Part:
ACASN1002S3002P1AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesACAS AT - Precision
ProductArrays
Termination StyleSMD/SMT
Resistance10 kOhms, 30 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors2 Resistor
Number of Pins4 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case0606 (1616 metric)
Length1.5 mm
Width1.6 mm
Height0.45 mm
QualificationAEC-Q200
Power Total Package200 mW
Power per Element125 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypePrecision Thin Film Chip Resistor
Voltage Rating75 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.187$187.00
Need more?
Sign in to add projects and notes