Reference Only

ACASA4701S4701P1AT

Resistor Networks & Arrays 4.7K/4.7Kohms 0.1% 25ppm 0612

Manufacturer:

Mfr Part:
ACASA4701S4701P1AT

TTI Part:
ACASA4701S4701P1AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesACAS AT - Precision
ProductArrays
Termination StyleSMD/SMT
Resistance4.7 kOhms, 4.7 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case0612 (1632 metric)
Length1.5 mm
Width3.2 mm
Height0.45 mm
Power Total Package400 mW
Power per Element125 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypePrecision Thin Film Chip Resistor
Voltage Rating75 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

3,000
On Order
3,000 expected 18-Aug-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.384$384.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes