Reference Only
715CY5PPB303BN581M
Specialty Ceramic Capacitors 580PF 30KV 20%
Datasheet
715CY5PPB303BN581M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 580 pF | |
| Voltage Rating | 30 kVDC | |
| Termination Style | Screw | |
| Product | High Voltage Ceramic Capacitors | |
| Dielectric | Y5U | |
| Tolerance | - 20 %, + 80 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 715C-KT | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Voltage Disc Capacitors, Screw Terminal Mounting | |
| Voltage Rating DC | 30 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532240000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Models
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.80 | $34.80 | |
| $31.03 | $310.30 | |
| $30.71 | $1,474.08 | |
| $30.24 | $2,903.04 | |
| $29.60 | $5,683.20 | |
| $29.30 | $11,251.20 | |
| $29.00 | $22,272.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes