Reference Only
715C50KTT15M4
Specialty Ceramic Capacitors 150PF 50KV 20% SCREW
Datasheet
715C50KTT15M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 150 pF | |
| Termination Style | Screw | |
| Length | 31 mm | |
| Product | Ceramic Disc Capacitors | |
| Dielectric | N4700 | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 21 mm | |
| Series | 715C-KT | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 50 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8532250070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.43 | $1,954.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes