Reference Only

715C30DKD47

Ceramic Disc Capacitors 30KVdc 4700pF Y5U -20+80%

Manufacturer:

Mfr Part:
715C30DKD47

TTI Part:
715C30DKD47

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance4700 pF
Voltage Rating DC30 kVDC
Termination StyleScrew
DielectricY5U
Diameter61.5 mm
ProductHigh Voltage Ceramic Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715C-DK
PackagingBulk
Dissipation Factor DF0.2
Length30 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Disc Capacitors, Screw Terminal Mounting
Part # Aliases30DKD47

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532290040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$81.07$1,621.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.